Cart

STFW3N170

ST

N-CH 1700V 2,6A 13Ohm TO3-PF
Supplier: STMicroelectronics
Matchcode: STFW3N170
Rutronik No.: TMOSP11335
Unit Pack: 30
MOQ: 600
package: TO-3PF
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.47 $
1,482.00 $

N-CH 1700V 2,6A 13Ohm TO3-PF Description

N-channel 1700 V, 8 Ohm typ., 2.3 A, PowerMESH(TM) Power MOSFET in TO-3PF package

Parameter

Configuartion
N-CH
V(DS)
1700 V
I(D)at Tc=25°C
2.6 A
RDS(on)at 10V
13000 mOhm
Package
TO-3PF
Q(g)
44 nC
P(tot)
63 W
R(thJC)
2 K/W
Logic level
NO
Automotive
NO
Technology
PowerMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?