Cart

STFW2N105K5

ST

N-CH 1050V 2A 8000mOhm TO3PF-3
Supplier: STMicroelectronics
Matchcode: STFW2N105K5
Rutronik No.: TMOSP11586
Unit Pack: 30
MOQ: 900
package: TO-3PF
Packaging: TUBE
On request
1.2023 $
1,082.07 $

Parameter

Configuartion
N-CH
V(DS)
1050 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
8000 mOhm
Package
TO-3PF
Q(g)
10 nC
P(tot)
30 W
R(thJC)
4.2 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?