Cart

STF7NM80

ST

N-CH 800V 6,5A 1050mOhm TO-220
Supplier: STMicroelectronics
Matchcode: STF7NM80
Rutronik No.: TMOS1277
Unit Pack: 1
MOQ: 1
package: TO220FP
Packaging: TUBE
In Stock
On request
On request

N-CH 800V 6,5A 1050mOhm TO-220 Description

N-channel 800 V, 0.95 Ohm, 6.5 A MDmesh(TM) Power MOSFET in TO-220FP package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
6.5 A
RDS(on)at 10V
1050 mOhm
Package
TO220FP
Q(g)
18 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?