Cart

STF7N95K3

ST

N-CH 950V 7,2A 1350mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF7N95K3
Rutronik No.: TMOSP11393
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.23 $
1,230.00 $

N-CH 950V 7,2A 1350mOhm TO220FP Description

N-channel 950 V, 1.1 Ω, 7.2 A, TO-220, TO-220FP, TO-247 Zener-protected SuperMESH3͐2;2; Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
7.2 A
RDS(on)at 10V
1350 mOhm
Package
TO220FP
Q(g)
34 nC
P(tot)
35 W
R(thJC)
3.57 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?