Cart

STF7N65M2

ST

N-CH 650V 5A 1150mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF7N65M2
Rutronik No.: TMOSP12850
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request
0.6671 $
667.10 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
1150 mOhm
Package
TO220FP
Q(g)
9 nC
P(tot)
60 W
R(thJC)
2.08 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?