Cart

STF7N60DM2

ST

N-CH 600V 6A 900mOhm TO-220FP
Supplier: STMicroelectronics
Matchcode: STF7N60DM2
Rutronik No.: TMOS2188
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5988 $
598.80 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
900 mOhm
Package
TO220FP
Q(g)
7.5 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM2
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?