Cart

STF7LN80K5

ST

N-CH 800V 5A 1115mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF7LN80K5
Rutronik No.: TMOS1861
Unit Pack: 1
MOQ: 1
package: TO220FP
Packaging: INDIVIDUAL
On request
0.93 $
0 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
1115 mOhm
Package
TO220FP
Q(g)
12 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?