Cart

STF6N60M2

ST

N-CH 600V 4,5A 1200mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF6N60M2
Rutronik No.: TMOS1895
Unit Pack: 50
MOQ: 2000
package: TO-220FP
Packaging: TUBE
On request
0.5656 $
1,131.20 $

N-CH 600V 4,5A 1200mOhm TO220FP Description

N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh II Plus(TM) low Qg Power MOSFET in TO-220FP package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
1200 mOhm
Package
TO-220FP
Q(g)
8 nC
P(tot)
20 W
R(thJC)
6.25 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?