Cart

STF5NK100Z

ST

N-CH 1000V 3,5A 3,7Ohm TO220FP
Supplier: STMicroelectronics
Matchcode: STF5NK100Z
Rutronik No.: TMOSP9136
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.30 $
65.00 $

Prices

50 1.30 $
100 1.22 $
200 1.15 $
300 1.037 $
550 1.00 $

N-CH 1000V 3,5A 3,7Ohm TO220FP Description

N-CHANNEL 1000V - 3 Ohm - 3.5A - TO-220FP ZENER-PROTECTED SUPERMESH MOSFET

Parameter

Configuartion
N-CH
V(DS)
1000 V
I(D)at Tc=25°C
3.5 A
RDS(on)at 10V
3700 mOhm
Package
TO220FP
Q(g)
42 nC
P(tot)
30 W
R(thJC)
4.2 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?