Cart

STF5N105K5

ST

N-CH 1050V 3A 3500mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF5N105K5
Rutronik No.: TMOSP12852
Unit Pack: 50
MOQ: 1000
package: TO-220FP
Packaging: TUBE
On request
1.32 $
1,320.00 $

Parameter

Configuartion
N-CH
V(DS)
1050 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
3500 mOhm
Package
TO-220FP
Q(g)
12.5 nC
P(tot)
25 W
R(thJC)
1.47 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?