Cart

STF45N65M5

ST

N-CH 650V 35A 67mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF45N65M5
Rutronik No.: TMOSP11411
Unit Pack: 50
MOQ: 1000
package: TO220FP-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.62 $
3,620.00 $

Prices

1,000 3.62 $
1,500 3.52 $

N-CH 650V 35A 67mOhm TO220FP Description

N-channel 650 V, 0.067 Ohm, 35 A, MDmesh(TM) V Power MOSFET in TO-220FP package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
35 A
RDS(on)at 10V
78 mOhm
Package
TO220FP-3
Q(g)
82 nC
P(tot)
40 W
R(thJC)
3.13 K/W
Logic level
NO
Automotive
NO
Technology
MDmeshV
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?