Cart

STF40NF20

ST

N-CH 200V 40A 45mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF40NF20
Rutronik No.: TMOSP8486
Unit Pack: 50
MOQ: 1000
package: TO220FP-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.63 $
1,630.00 $

Prices

1,000 1.63 $
1,500 1.60 $
2,500 1.57 $
3,500 1.55 $

N-CH 200V 40A 45mOhm TO220FP Description

N-channel 200V - 0.038Ohm -40A- D2PAK/TO-220/TO-220FP/TO-247

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
45 mOhm
Package
TO220FP-3
Q(g)
75 nC
P(tot)
40 W
R(thJC)
3.1 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?