Cart

STF3NK80Z

ST

N-CH 800V 2,5A 4500mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF3NK80Z $
Rutronik No.: TMOS1015
Unit Pack: 50
MOQ: 2000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4574 $
914.80 $

N-CH 800V 2,5A 4500mOhm TO220FP Description

N-CHANNEL 800V - 3.8 Ohm - 2.5A TO-220FP Zener-Protected SuperMESH™ Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
2.5 A
RDS(on)at 10V
4500 mOhm
Package
TO220FP
Q(g)
19 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?