Cart

STF36N60M6

ST

N-CH 600V 30A 85mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF36N60M6
Rutronik No.: TMOS2722
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
Best Choice
In Stock
5.14 $
257.00 $

Prices

50 5.14 $
100 4.85 $
150 4.56 $
200 4.11 $
300 3.97 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
85 mOhm
Package
TO220FP
Q(g)
44.3 nC
P(tot)
40 W
R(thJC)
3.1 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M6
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?