STF25NM60ND

Supplier: STMicroelectronics
Matchcode: STF25NM60ND
Rutronik No.: TMOSP9180
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
N-CH 600V 21A 160mOhm TO220FP Description
N-channel 600 V, 0.13 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-220FP package
Parameter
- Configuartion
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 21 A
- RDS(on)at 10V
- 160 mOhm
- Package
- TO220FP
- Q(g)
- 80 nC
- P(tot)
- 40 W
- R(thJC)
- 3.1 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- FDmesh II
- Mounting
- SMD
- Fast bodydiode
- YES
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 45 weeks