Cart

STF24N65M2

ST

N-CH 650V 16A 185mOhm TO220FP-3
Supplier: STMicroelectronics
Matchcode: STF24N65M2
Rutronik No.: TMOSP12853
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.74 $
1,740.00 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
16 A
RDS(on)at 10V
230 mOhm
Package
TO220FP
Q(g)
29 nC
P(tot)
30 W
R(thJC)
4.2 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?