Cart

STF24N60M2

ST

N-CH 600V 18A 168mOhm TO220FP-3
Supplier: STMicroelectronics
Matchcode: STF24N60M2
Rutronik No.: TMOS2734
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
Soon available
2.26 $
113.00 $

Prices

50 2.26 $
100 2.14 $
150 2.01 $
250 1.82 $
450 1.75 $

N-CH 600V 18A 168mOhm TO220FP-3 Description

N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh II Plus(TM) low Qg Power MOSFET in TO-220FP package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
18 A
RDS(on)at 10V
168 mOhm
Package
TO220FP
Q(g)
29 nC
P(tot)
30 W
R(thJC)
4.2 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh II
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?