STF23NM50N

Supplier: STMicroelectronics
Matchcode: STF23NM50N
Rutronik No.: TMOSP10634
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
N-CH 500V 17A 162mOhm TO220-3 Description
N-channel 500 V, 0.162 Ohm, 17 A, TO-220FP MDmesh(TM) II Power MOSFET
Parameter
- Configuartion
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 17 A
- RDS(on)at 10V
- 162 mOhm
- Package
- TO220FP
- Q(g)
- 45 nC
- P(tot)
- 30 W
- Logic level
- NO
- Automotive
- NO
- Technology
- MDmesh
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- ABC-Code
- A
- Supplier Lead time
- 130 weeks