Cart

STF22NM60N

ST

N-CH 650V 16A 220mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF22NM60N
Rutronik No.: TMOSP10211
Unit Pack: 50
MOQ: 1000
package: TO-220FP
Packaging: TUBE
On request
0.8485 $
848.50 $

N-CH 650V 16A 220mOhm TO220FP Description

N-channel 600 V, 0.2 Ohm, 16 A MDmesh(TM) II Power MOSFET in TO-220FP

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
16 A
RDS(on)at 10V
220 mOhm
Package
TO-220FP
Q(g)
44 nC
P(tot)
30 W
R(thJC)
4.17 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?