Cart

STF22N60DM6

ST STF22N60DM6

image shown is a representation only

ST

N-CH 600V 15A 200mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF22N60DM6
Rutronik No.: TMOS2720
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
Best Choice
In Stock
2.05 $
102.50 $

Prices

50 2.05 $
100 1.94 $
150 1.82 $
250 1.64 $
400 1.58 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
15 A
RDS(on)at 10V
200 mOhm
Package
TO220FP
Q(g)
20.6 nC
P(tot)
29 W
R(thJC)
4.3 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM6
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?