Cart

STF21N90K5

ST

N-CH 900V 18,5A 299mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF21N90K5
Rutronik No.: TMOSP10805
Unit Pack: 50
MOQ: 1000
package: TO220FP-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.88 $
3,880.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

N-CH 900V 18,5A 299mOhm TO220FP Description

N-channel 900 V, 0.25 Ohm, 18.5 A TO-220FP Zener-protected SuperMESH(TM) 5 Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
18.5 A
RDS(on)at 10V
299 mOhm
Package
TO220FP-3
Q(g)
43 nC
P(tot)
40 W
R(thJC)
3.13 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?