Cart

STF20NF20

ST

N-CH 200V 18A 130mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF20NF20
Rutronik No.: TMOSP8507
Unit Pack: 50
MOQ: 2000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6605 $
1,321.00 $

N-CH 200V 18A 130mOhm TO220FP Description

N-channel 200V - 0.10Ohm -18A- DPAK/TO-220/TO-220FP

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
18 A
RDS(on)at 10V
125 mOhm
Package
TO220FP
Q(g)
39 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?