Cart

STF19NM50N

ST

N-CH 500V 14A 250mOhm TO220FP-3
Supplier: STMicroelectronics
Matchcode: STF19NM50N
Rutronik No.: TMOSP11392
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request
0.673 $
673.00 $

N-CH 500V 14A 250mOhm TO220FP-3 Description

N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
14 A
RDS(on)at 10V
250 mOhm
Package
TO220FP
Q(g)
34 nC
P(tot)
30 W
R(thJC)
4.17 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh 2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?