Cart

STF19NF20

ST

N-CH 200V 15A 160mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF19NF20
Rutronik No.: TMOSP8625
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
In Stock
0.593 $
29.65 $

Prices

50 0.593 $
100 0.5591 $
150 0.5252 $
250 0.4744 $
350 0.4575 $

N-CH 200V 15A 160mOhm TO220FP Description

N-channel 200 V, 0.15 Ohm typ., 15 A MESH OVERLAY(TM) Power MOSFET in TO-220FP package

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
15 A
RDS(on)at 10V
160 mOhm
Package
TO220FP
Q(g)
24 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
Mesh ol
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?