STF18NM80

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STF18NM80
Rutronik No.: TMOS2807
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: REEL
Best Choice
N-CH 800V 17A 250mOhm TO-220FP Description
N-channel 800 V, 0.25 Ohm, 17 A, MDmesh(TM) Power MOSFET in TO-220FP package
Parameter
- Configuartion
- N-CH
- V(DS)
- 800 V
- I(D)at Tc=25°C
- 17 A
- RDS(on)at 10V
- 250 mOhm
- Package
- TO220FP
- Q(g)
- 70 nC
- P(tot)
- 40 W
- R(thJC)
- 3.13 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- MDmesh
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 13 weeks