Cart

STF16N65M5

ST

N-CH 650V 12A 279mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF16N65M5
Rutronik No.: TMOSP9356
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request
1.29 $
1,290.00 $

N-CH 650V 12A 279mOhm TO220FP Description

N-channel 650 V, 0.230 Ohm, 12 A MDmesh(TM) V Power MOSFET in TO-220FP

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
279 mOhm
Package
TO220FP
Q(g)
31 nC
P(tot)
90 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?