Cart

STF16N65M2

ST

N-CH 650V 11A 360mOhm TO220FP-3
Supplier: STMicroelectronics
Matchcode: STF16N65M2
Rutronik No.: TMOSP12854
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.44 $
1,440.00 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
360 mOhm
Package
TO220FP
Q(g)
19.5 nC
P(tot)
25 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?