Cart

STF15N80K5

ST

N-CH 800V 14A 375mOhm TO220FP-3
Supplier: STMicroelectronics
Matchcode: STF15N80K5
Rutronik No.: TMOSP11483
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request
2.42 $
2,420.00 $

N-CH 800V 14A 375mOhm TO220FP-3 Description

N-channel 800 V, 0.3 Ohm typ., 14 A SuperMESH(TM) 5 Power MOSFET in TO-220FP package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
14 A
RDS(on)at 10V
375 mOhm
Package
TO220FP
Q(g)
32 nC
P(tot)
35 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?