Cart

STF13NM60N

ST

N-CH 600V 11A 280mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF13NM60N
Rutronik No.: TMOSP9355
Unit Pack: 50
MOQ: 50
package: TO220FP-3
Packaging: TUBE
Best Choice
In Stock
0.9673 $
48.37 $

Prices

50 0.9673 $
100 0.912 $
200 0.8568 $
350 0.7739 $
600 0.7462 $

N-CH 600V 11A 280mOhm TO220FP Description

N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220FP package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
280 mOhm
Package
TO220FP-3
Q(g)
27 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh II
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?