Cart

STF13N60DM2

ST

N-CH 600V 11A 365mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF13N60DM2
Rutronik No.: TMOS1660
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
New Product
On request
0.8606 $
860.60 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
365 mOhm
Package
TO220FP
Q(g)
19 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM2
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?