Cart

STF12NM50ND

ST

N-CH 500V 11A 380mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF12NM50ND
Rutronik No.: TMOSP10159
Unit Pack: 50
MOQ: 2000
package: TO220FP
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 04/25/2019
1.14 $
2,280.00 $
Article with this quantity is not orderable.

N-CH 500V 11A 380mOhm TO220FP Description

N-channel 500 V, 0.29 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-220FP package

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
380 mOhm
Package
TO220FP
Q(g)
30 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
FDmesh II
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?