Cart

STF10N80K5

ST

N-CH 800V 9A 600mOhm TO220FP-3
Supplier: STMicroelectronics
Matchcode: STF10N80K5
Rutronik No.: TMOSP12855
Unit Pack: 50
MOQ: 1000
package: TO-220FP
Packaging: TUBE
On request
1.63 $
1,630.00 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
9 A
RDS(on)at 10V
600 mOhm
Package
TO-220FP
Q(g)
22 nC
P(tot)
30 W
R(thJC)
4.2 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?