Cart

STF10N60DM2

ST

N-CH 600V 8A 530mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF10N60DM2
Rutronik No.: TMOS1659
Unit Pack: 50
MOQ: 2000
package: TO-220FP
Packaging: TUBE
On request
0.7009 $
1,401.80 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
530 mOhm
Package
TO-220FP
Q(g)
15 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM2
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?