Cart

STF10N105K5

ST

N-CH 1050V 6A 1300mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STF10N105K5
Rutronik No.: TMOSP12856
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.92 $
1,920.00 $

Parameter

Configuartion
N-CH
V(DS)
1050 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
1300 mOhm
Package
TO220FP
Q(g)
21.5 nC
P(tot)
30 W
R(thJC)
4.2 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?