Cart

STEVAL-PCC009V2

ST

STM32 based IBU Universal Inter
Supplier: STMicroelectronics
Matchcode: STEVAL-PCC009V2
Rutronik No.: TOOL3434
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
53.17 $
53.17 $

STM32 based IBU Universal Inter Description

IBU Motor Control & IPS universal interface

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?