Cart

STEVAL-MKI174V1

ST

Adapter Board LIS2DS12
Supplier: STMicroelectronics
Matchcode: LIS2DS12 ADAPTER BOARD N MEMS
Rutronik No.: ICMEMS1216
Unit Pack: 1
MOQ: 1
package: LGA-12
Packaging: REEL
Topseller
On request
32.49 $
32.49 $

Prices

1 32.49 $
4 32.22 $
15 31.95 $
58 31.67 $
227 31.41 $

Parameter

Interface
USB
Resolution
14 bits
g-range
2,4,8,16 +-g
Technology
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
1.98 V
Sensitivity
0.244 mg/LSB
Noise density
140 µg/rtHz
BW
3.2 kHz
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?