Cart

STEVAL-MKI170V1

ST

ADAPTER BOARD IIS328DQ
Supplier: STMicroelectronics
Matchcode: IIS328DQ ADAPTER BOARD MEMS
Rutronik No.: ICMEMS1092
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
39.59 $
39.59 $

Prices

1 39.59 $
5 39.20 $

Parameter

Axes
3
Resolution
12 bits
Package
PCB
g-range
2,4,8 +-g
Interface
Digital
Vcc(max)
3.6 V
Vcc(min)
2.16 V
Top(max)
105 °C
Footprint
16 mm²
Automotive
NO
Technology
MEMS
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?