Cart

STEVAL-MKI170V1

ST

ADAPTER BOARD IIS328DQ
Supplier: STMicroelectronics
Matchcode: IIS328DQ ADAPTER BOARD MEMS
Rutronik No.: ICMEMS1092
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
On request
On request
On request

Parameter

Interface
Digital
Resolution
12 bits
g-range
2,4,8 +-g
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
105 °C
Vcc(min)
2.16 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85437090990
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?