Cart

STEVAL-MKI169V1

ST STEVAL-MKI169V1

image shown is a representation only

ST

Adapter Board I3G4250D
Supplier: STMicroelectronics
Matchcode: I3G4250D ADAPTER BOARD MEMS
Rutronik No.: ICMEMS1090
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
In Stock
23.34 $
23.34 $

Prices

1 23.34 $
4 22.75 $
15 22.37 $
58 21.78 $
227 21.20 $

Parameter

Interface
USB
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Footprint
16 mm²
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?