Cart

STEVAL-MKI137V1

ST STEVAL-MKI137V1

image shown is a representation only

ST

Adapter Board LIS3MDL SMD
Supplier: STMicroelectronics
Matchcode: LIS3MDL ADAPTER BOARD N MEMS
Rutronik No.: ICIN3235
Unit Pack: 1
MOQ: 1
package: LGA-12
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2019
23.79 $
23.79 $

Prices

1 23.79 $
4 23.20 $
15 22.80 $
58 22.20 $
227 21.61 $
Article with this quantity is not orderable.

Adapter Board LIS3MDL SMD Description

LIS3MDL adapter board for standard DIL24 socket

Parameter

Interface
USB
Technology
MEMS
DOF
3
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.9 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?