Cart

STEVAL-MKI124V1

ST

10axis Adapter Board DIL24 SMD
Supplier: STMicroelectronics
Matchcode: LPS331AP L3GD20 LSM303DLHC
Rutronik No.: ICIN2834
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
30.90 €
30.90 €

Prices

1 30.90 €
5 30.60 €

Parameter

DOF
10
Interface
MEMS
Acceleration
3 axis
Gyro
3 axis
Magnetometer
3 axis
Pressure
yes
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
90318038400
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?