Cart

STEVAL-MKI123V1

ST STEVAL-MKI123V1

image shown is a representation only

ST

Adapter Board LSM330D SMD
Supplier: STMicroelectronics
Matchcode: LSM330D ADAPTER BOARD MEMS N
Rutronik No.: ICIN3186
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
32.79 $
32.79 $

Prices

1 32.79 $
5 32.47 $

Adapter Board LSM330D SMD Description

LSM330D adapter board for standard DIL24 socket

Parameter

Interface
Digital
DOF
6
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?