Cart

STEVAL-MKI122V1

ST

AdaptBoard LSM330DLC DIL24 SMD
Supplier: STMicroelectronics
Matchcode: LSM330DLC ADAPTER BOARD
Rutronik No.: ICIN2763
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
On request
On request
On request

AdaptBoard LSM330DLC DIL24 SMD Description

LSM330DLC adapter board for standard DIL24 socket

Parameter

Interface
USB
g-range
2,4,8,16 +-g
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Mounting
SMD
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?