Cart

STEVAL-MKI120V1

ST STEVAL-MKI120V1

image shown is a representation only

ST

AdaptBoard LPS331AP DIL24 SMD
Supplier: STMicroelectronics
Matchcode: LPS331AP ADAPTER BOARD
Rutronik No.: ICIN2764
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
16.69 €
16.69 €

Prices

1 16.69 €
5 16.52 €

Parameter

Interface
SPI / I2C
P(min)
260 bar
P(max)
1260 bar
Vcc(max)
3.6 V
Top(max)
105 °C
Calibrated
yes
T-compensated
yes
Icc
0.0055 mA
Automotive
NO
Amplified
no
Vcc(min)
1.7 V
Top(min)
-30 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
90258040300
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?