Cart

STEVAL-MKI107V2

ST

AdapterBoard L3GD20 SMD
Supplier: STMicroelectronics
Matchcode: L3GD20 ADAPTER BOARD N MEMS
Rutronik No.: ICIN2705
Unit Pack: 1
MOQ: 1
package: LGA16
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/23/2015
23.48 €
23.48 €

Prices

1 23.48 €
5 23.26 €
Obsolete article with this quantity is not orderable.

Parameter

Axes
3
Resolution
16 bits
package
LGA16
Interface
Digital
Sensitivity
17.5 mdps/LSB
Vcc(max)
3.6 V
Vcc(min)
2.4 V
Top(max)
85 °C
Footprint
16 mm²
Automotive
NO
Technology
MEMS
Noise density
0.03 dps/rtHz
Zero rate offse
0.04 °/s
Icc(min)
1.71 mA
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
90318034900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?