Cart

STEVAL-MKI106V1

ST

AdaptBoard LSM303DLHC SMD
Supplier: STMicroelectronics
Matchcode: LSM303DLHC ADAPT.BOARD N MEMS
Rutronik No.: ICIN2585
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
23.48 €
23.48 €

Prices

1 23.48 €
5 23.26 €

Parameter

DOF
6
Interface
Digital
Acceleration
3 axis
Gyro
no
Magnetometer
yes
Pressure
no
Temperature
no
Vcc(max)
3.6 V
Top(max)
85 °C
Automotive
NO
Vcc(min)
2.16 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
90318038300
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?