STEVAL-MKI091V1

ST

STEVAL-MKI091V1

Adapt.Board LIS331DLM DIL24 SMD
Supplier: STMicroelectronics
Matchcode: LIS331DLM ADAPTER BOARD
Rutronik No.: ICIN2476
Unit Pack: 1
MOQ: 1
package: LGA16
Packaging: BOX
Obsolete Part
On request
24.72 €
24.72 €
Obsolete article with this quantitty is not orderable.

Parameter

Supplier Part
STEVAL-MKI091V1
Supplier
STMicroelectronics
Rutronik Part
ICIN2476
Matchcode
LIS331DLM ADAPTER BOARD
MOQ
1
Unit Pack
1
Customs Tariff No.
85423290000
Country
Malaysia
Manufacturer Leadtime
18 weeks
Supplier Last Time Buy
23.07.2015
Axes
3
Resolution [bits]
8
package
LGA16
g-range [+-g]
"2; 4; 8"
Interface
Digital
Sensitivity [mg/LSB]
16
Vcc(max) [V]
3.6
Vcc(min) [V]
2.16
Top(max) [°C]
85
Footprint [mm²]
9
Automotive
NO
Technology
MEMS
Zero-g offset [+-mg]
40
BW [kHz]
200
t on [ms]
0.0125
Icc(min) [µA]
0.25
Icc(max) [µA]
0.25
Top(min) [°C]
-40
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH
Sales Contact

Password forgotten?