Cart

STEVAL-MKI089V1

ST

Adapt.Board LIS331DLH DIL24 SMD
Supplier: STMicroelectronics
Matchcode: LIS331DLH ADAPTER BOARD
Rutronik No.: ICIN2475
Unit Pack: 1
MOQ: 1
package: LGA16
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
27.19 €
27.19 €

Prices

1 27.19 €
5 26.93 €

Parameter

Axes
3
package
LGA16
g-range
2,4,8 +-g
Interface
Digital
Sensitivity
3.9 mg/LSB
Vcc(max)
3.6 V
Vcc(min)
2.16 V
Top(max)
85 °C
Footprint
9 mm²
Automotive
NO
Technology
MEMS
Noise density
218 µg/rtHz
Zero-g offset
20 +-mg
BW
500 kHz
t on
1.001 ms
Icc(min)
2.5 µA
Icc(max)
2.5 µA
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
90318038200
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?