Cart

STEVAL-ISB044V1

ST STEVAL-ISB044V1

image shown is a representation only

ST

EVALBOARD 15W STWBC-EP
Supplier: STMicroelectronics
Matchcode: STEVAL-ISB044V1
Rutronik No.: ICWCT1015
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
130.75 $
130.75 $

Prices

1 130.75 $
2 116.58 $
3 113.32 $
7 112.23 $

Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?