Cart

STEVAL-ISB014V2

ST STEVAL-ISB014V2

image shown is a representation only

ST

EVAL BOARD STEVAL-ISB014V2
Supplier: STMicroelectronics
Matchcode: STEVAL-ISB014V2
Rutronik No.: ICPWM8432
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
56.06 $
56.06 $

Prices

1 56.06 $
2 49.99 $
3 48.58 $
10 48.12 $

EVAL BOARD STEVAL-ISB014V2 Description

Battery monitoring with alarm output for gas gauge applications based on the STC3115

Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?